185103J100RAB
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED

Overview of 185103J100RAB by Mallory Sonalert Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 185103J100RAB by Mallory Sonalert Products Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   14449
RFQ

CAD Models for 185103J100RAB by Mallory Sonalert Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 185103J100RAB by Mallory Sonalert Products Inc

185103J100RAB
Mallory Sonalert Products Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MALLORY SONALERT PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
185
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
CECC30401-009
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 185103J100RAB
    Mallory Sonalert Products Inc
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 185103J100RAB by Mallory Sonalert Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 185103J100RAB by Mallory Sonalert Products Inc

Select Manufacturer
Which Manufacturer of 185103J100RAB would you like to use for your alert(s)?
  • Please alert me when 185103J100RAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 185103J100RAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 185103J100RAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 185103J100RAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 185103J100RAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 185103J100RAB by Mallory Sonalert Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: