Part Details for 185103J400RHB-F by Cornell Dubilier Electronics Inc
Overview of 185103J400RHB-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185103J400RHB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8651
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 185103J400RHB-F Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6210 | Buy Now |
DISTI #
185103J400RHB-F-ND
|
DigiKey | CAP FILM 10000PF 5% 400VDC RAD Min Qty: 5400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5999 | Buy Now |
DISTI #
598-185103J400RHB-F
|
Mouser Electronics | Film Capacitors 0.01uF 400V RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.01uF (+/-) 5% - 400VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |