Part Details for 185105J63RGB-F by Cornell Dubilier Electronics Inc
Overview of 185105J63RGB-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185105J63RGB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8678
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 185105J63RGB-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.0000 | Buy Now |
DISTI #
185105J63RGB-F-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7642 | Buy Now |
DISTI #
598-185105J63RGB-F
|
Mouser Electronics | Film Capacitors 1uF 63V RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 1uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel | 0 |
|
$1.7500 / $4.9300 | Buy Now |
Part Details for 185105J63RGB-F
185105J63RGB-F CAD Models
185105J63RGB-F Part Data Attributes
|
185105J63RGB-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
185105J63RGB-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |