Part Details for 185154K63RCB-F by Cornell Dubilier Electronics Inc
Overview of 185154K63RCB-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185154K63RCB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8714
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 185154K63RCB-F Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.6350 | Buy Now |
DISTI #
185154K63RCB-F-ND
|
DigiKey | CAP FILM 0.15UF 10% 63VDC RADIAL Min Qty: 5400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6136 | Buy Now |
DISTI #
598-185154K63RCB-F
|
Mouser Electronics | Film Capacitors 0.15uF 63V RoHS: Compliant | 0 |
|
$0.6430 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.15uF (+/-) 10% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel | 0 |
|
$0.5590 / $1.1700 | Buy Now |
Part Details for 185154K63RCB-F
185154K63RCB-F CAD Models
185154K63RCB-F Part Data Attributes:
|
185154K63RCB-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
185154K63RCB-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |