Part Details for 185183J100RAB-F by Cornell Dubilier Electronics Inc
Overview of 185183J100RAB-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185183J100RAB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8716
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 185183J100RAB-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4380 | Buy Now |
DISTI #
185183J100RAB-F-ND
|
DigiKey | CAP FILM 0.018UF 5% 100VDC RAD Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4227 | Buy Now |
DISTI #
598-185183J100RAB-F
|
Mouser Electronics | Film Capacitors 0.018uF 100V RoHS: Compliant | 0 |
|
$0.4430 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.018uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel | 0 |
|
$0.3848 / $0.8060 | Buy Now |
Part Details for 185183J100RAB-F
185183J100RAB-F CAD Models
185183J100RAB-F Part Data Attributes:
|
185183J100RAB-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
185183J100RAB-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 185183J100RAB-F
This table gives cross-reference parts and alternative options found for 185183J100RAB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185183J100RAB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242A183J20C000 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | 185183J100RAB-F vs C242A183J20C000 |
F622JF183J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.018uF, 2810 | KEMET Corporation | 185183J100RAB-F vs F622JF183J100ALL0L |