Part Details for 1852.6231 by Mentor Graphics
Overview of 1852.6231 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1852.6231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1852.6231
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.5A/60VAC, 0.5A/60VDC, THT Min Qty: 1 | 111 |
|
$1.7700 / $2.2800 | Buy Now |
DISTI #
12G2771
|
Bürklin Elektronik | Pushbutton, 1 pole, black, unlit , 0.5 A/60 V, IP50, 1852.6231 Min Qty: 1 | 57 |
|
$2.0580 / $2.9630 | Buy Now |