Part Details for 18533-G by Mersen Electrical Power
Overview of 18533-G by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18533-G
18533-G CAD Models
18533-G Part Data Attributes:
|
18533-G
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
18533-G
Mersen Electrical Power
Electric Fuse, 12A, 690VAC, 80000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | IEC; NFC; UNE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |
Alternate Parts for 18533-G
This table gives cross-reference parts and alternative options found for 18533-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18533-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18233-G | Electric Fuse, 12A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 18533-G vs 18233-G |
FR22AM69V12 | Electric Fuse, 12A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 18533-G vs FR22AM69V12 |
FR22AM69V12I | Electric Fuse, 12A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 18533-G vs FR22AM69V12I |
18733-G | Electric Fuse, 12A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 18533-G vs 18733-G |