Part Details for 1854 by Heyco
Overview of 1854 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1854-ND
|
DigiKey | ISR 14-27 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
69240 In Stock |
|
$0.0445 / $0.1000 | Buy Now |
DISTI #
836-1854
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ISR 14-27 (NOT-KNOT) BLACK RoHS: Compliant | 2245 |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
72139201
|
RS | Strain Relief Bushing, Nylon 6/6, AWG/Conductors 18/2, UL Type SPT-2 | Heyco 1854 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8362 |
|
$0.0840 / $0.1000 | Buy Now |
|
Future Electronics | ISR 14-27 Black Stain Relief Cord Grip Cable Gland RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Box | 0Box |
|
$0.0402 / $0.0425 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
|
Onlinecomponents.com | 24 AWG (19 Strand) 600V Orange PVC Hook-UP Wire on 100 Foot Spool Put-ups RoHS: Compliant |
27930 In Stock |
|
$0.0264 / $0.0502 | Buy Now |
DISTI #
HEY1854
|
DB Roberts | ISR 14-27 BLACK | 0 |
|
RFQ | |
|
Master Electronics | 24 AWG (19 Strand) 600V Orange PVC Hook-UP Wire on 100 Foot Spool Put-ups RoHS: Compliant |
27930 In Stock |
|
$0.0264 / $0.0502 | Buy Now |