Part Details for 185448-3 by TE Connectivity
Overview of 185448-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185448-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6093
|
Newark | Automotive Connectors 2.5Mm Sealed Pin Hsg 4P |Amp Te Connectivity 185448-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.2400 / $4.9300 | Buy Now |
DISTI #
17-185448-3-ND
|
DigiKey | 2.5MM SEALED PIN HSG 4P Min Qty: 7200 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1812 | Buy Now |
DISTI #
185448-3
|
Avnet Americas | AMP185448-3 - Bulk (Alt: 185448-3) RoHS: Compliant Min Qty: 7200 Package Multiple: 150 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1769 / $2.3842 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7200 Package Multiple: 150 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.0900 | Buy Now |
DISTI #
AMP185448-3
|
Heilind Electronics | 2.5MM SEALED PIN HSG 4P | Americas - 0 in Stock |
|
$2.5408 | Buy Now |
|
Onlinecomponents.com | SeaLED Pin With 2.5mm. RoHS: Compliant |
19 Partner Stock |
|
$2.2300 / $6.8600 | Buy Now |
DISTI #
AMP185448-3
|
Interstate Connecting Components | 2.5MM SEALED PIN HSG 4P | 0 |
|
$2.5408 | Buy Now |
DISTI #
TE Connectivity 185448-3
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
185448-3
|
Avnet Abacus | (Alt: 185448-3) RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
185448-3
|
Avnet Abacus | (Alt: 185448-3) RoHS: Compliant Min Qty: 7200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 185448-3
185448-3 CAD Models
185448-3 Part Data Attributes
|
185448-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185448-3
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |