There are no models available for this part yet.
Overview of 1856 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80H9653
|
Newark | Threaded Standoff-Aluminum/ Bulk |Keystone 1856 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 / $1.0400 | Buy Now | |
DISTI #
36-1856-ND
|
DigiKey | ROUND STANDOFF #6-32 ALUM 2-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
481 In Stock |
|
$0.6903 / $1.4600 | Buy Now | |
DISTI #
534-1856
|
Mouser Electronics | Standoffs & Spacers RND .250X2.25 ALUM RoHS: Compliant | 875 |
|
$0.6700 / $1.4600 | Buy Now | |
DISTI #
70182821
|
RS | Standoff, 1/4 Round Female, Threaded (6-32), Length 2.250, Alum/Clear Irridite | Keystone Electronics 1856 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now | ||
DISTI #
KEYS1856
|
TME | Screwed spacer sleeve, 57.15mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$1.0400 / $1.3500 | RFQ | |
DISTI #
000000000000357896
|
Sager | Standoffs & Spacers RND .250X2.25 ALUM | 0 |
|
Buy Now |