-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 18 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9635
|
Newark | Automotive Connectors 18W Mqs Hdr Left With Ear |Amp Te Connectivity 185683-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$2.8400 / $3.2900 | Buy Now |
DISTI #
2266-185683-1-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 25 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$2.5200 / $3.1900 | Buy Now |
DISTI #
185683-1-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7387 | Buy Now |
DISTI #
185683-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 18 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 185683-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4824 / $1.6737 | Buy Now |
DISTI #
571-185683-1
|
Mouser Electronics | Automotive Connectors 18W MQS HDR LEFT WITH EAR RoHS: Compliant | 516 |
|
$1.6200 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1080 Package Multiple: 1080 Container: Box | 0Box |
|
$1.4500 | Buy Now |
DISTI #
AMP185683-1
|
Heilind Electronics | 18POS MQS .63 HEADER 90DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18pos MQS .63 header 90deg RoHS: Compliant |
265 Partner Stock |
|
$1.5100 / $2.1900 | Buy Now |
DISTI #
65671985
|
Verical | Conn Micro Quadlok Interconnection HDR 18 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 265 |
|
$2.5200 / $2.9900 | Buy Now |
DISTI #
185683-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 18 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 185683-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4824 / $1.6737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
185683-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185683-1
TE Connectivity
Combination Line Connector, 18 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.079 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |