Part Details for 185684J63RFA-F by Cornell Dubilier Electronics Inc
Overview of 185684J63RFA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185684J63RFA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8870
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 185684J63RFA-F Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
185684J63RFA-F-ND
|
DigiKey | CAP FILM 0.68UF 5% 63VDC RADIAL Min Qty: 5600 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4552 | Buy Now |
DISTI #
598-185684J63RFA-F
|
Mouser Electronics | Film Capacitors 0.68uF 63V RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.68uF (+/-) 5% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel | 0 |
|
$1.4500 / $4.0700 | Buy Now |
Part Details for 185684J63RFA-F
185684J63RFA-F CAD Models
185684J63RFA-F Part Data Attributes:
|
185684J63RFA-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
185684J63RFA-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 13 Inch | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for 185684J63RFA-F
This table gives cross-reference parts and alternative options found for 185684J63RFA-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185684J63RFA-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JM684J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.68uF, 2818 | KEMET Corporation | 185684J63RFA-F vs F622JM684J063ALL0L |