There are no models available for this part yet.
Overview of 185760-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 185760-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-185760-2-ND
|
DigiKey | 16W HYBRID RCPT HSG GREEN Min Qty: 1260 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2149 | Buy Now | |
DISTI #
185760-2
|
Avnet Americas | AMP185760-2 - Bulk (Alt: 185760-2) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1932 / $1.3472 | Buy Now | |
DISTI #
571-185760-2
|
Mouser Electronics | Headers & Wire Housings 16W HYBRID RCPT HSG GREEN RoHS: Compliant | 0 |
|
$1.2900 / $2.6100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1260 Package Multiple: 630 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now | ||
DISTI #
AMP185760-2
|
Heilind Electronics | 16W HYBRID RCPT HSG GREEN | Americas - 0 in Stock |
|
$1.4151 / $1.4362 | Buy Now | |
Onlinecomponents.com | 16W HYBRID RCPT HSG GREEN RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now | ||
DISTI #
AMP185760-2
|
Interstate Connecting Components | 16W HYBRID RCPT HSG GREEN | 0 |
|
$1.4151 / $1.4362 | Buy Now | |
DISTI #
185760-2
|
Avnet Abacus | AMP185760-2 (Alt: 185760-2) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
185760-2
|
Avnet Abacus | AMP185760-2 (Alt: 185760-2) RoHS: Compliant Min Qty: 158 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 16W HYBRID RCPT HSG GREEN RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
CAD Models for 185760-2 by TE Connectivity
Part Data Attributes for 185760-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|