Part Details for 18600650 by CML Innovative Technologies
Overview of 18600650 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18600650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464140
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 48VAC/DC red | CML Innovative Technologies 18600650 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.7100 | RFQ |
DISTI #
18600650
|
TME | LED lamp, red, BA9S,T10, 48VDC, 48VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$1.4600 / $1.7900 | RFQ |