Part Details for 1861090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1861090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M1172
|
Newark | Saie-M12S-4-0.5U-M16 |Weidmuller 1861090000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $14.3900 | Buy Now |
DISTI #
1861090000-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$8.1565 / $13.4900 | Buy Now |
DISTI #
1861090000
|
Avnet Americas | Cable Assembly 0.5m 22AWG 4 POS M12 Circular PIN - Bulk (Alt: 1861090000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1861090000
|
Mouser Electronics | Circular Metric Connectors SAIE-M12S-4-0.5U-M16 | 6 |
|
$8.8900 / $13.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$8.0700 / $10.6900 | Buy Now |
DISTI #
1861090000
|
Avnet Abacus | Cable Assembly 0.5m 22AWG 4 POS M12 Circular PIN (Alt: 1861090000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$8.0700 / $10.6900 | Buy Now |