18618
Description: Thermal Magnetic Circuit Breaker,

Overview of 18618 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
131-8618-11H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Right Polarized, Backplane Module, 1.5mm Wipe, APP.
131-8618-21D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate.
131-8618-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate.

CAD Models for 18618 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 18618 by Schneider Electric

18618
Schneider Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Additional Feature
RATED BREAKING CAPACITY AT 144VDC: 20000A
Body Breadth
27 mm
Body Height
81 mm
Body Length or Diameter
103 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IK05; IP20
Mounting Feature
DIN RAIL
Number of Poles
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Packing Method
BULK
Rated Breaking Capacity
6000 A
Rated Current
80 A
Rated Voltage(AC)
415 V
Rated Voltage(DC)
144 V
Reference Standard
EN; IEC
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. 18618
    Schneider Electric
    Thermal Magnetic Circuit Breaker,
    VS

Related Parts for 18618

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18618 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18618 by Schneider Electric

Select Manufacturer
Which Manufacturer of 18618 would you like to use for your alert(s)?
  • Please alert me when 18618 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18618 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18618 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18618 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18618.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18618 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: