Part Details for 1862275 (ALTERNATE: 1862275) by RS Pro
Overview of 1862275 (ALTERNATE: 1862275) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1862275 (ALTERNATE: 1862275)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879659
|
RS | Shielded Junction Box 4 x 4 x 2in (102 x 102 x 51mm) ABS Plastic IP65 | RS PRO 1862275 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$10.5400 | Buy Now |