Part Details for 18636351 by CML Innovative Technologies
Overview of 18636351 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18636351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463479
|
RS | LED Lamp T16x35mm E14 3x3mm-LED 24VAC/DC green | CML Innovative Technologies 18636351 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6900 / $13.3700 | RFQ |
DISTI #
18636351
|
TME | LED lamp, green, E14, 24VDC, 24VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$7.3100 / $8.9900 | RFQ |
Part Details for 18636351
18636351 CAD Models
18636351 Part Data Attributes:
|
18636351
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18636351
CML Innovative Technologies
Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for 18636351
This table gives cross-reference parts and alternative options found for 18636351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18636351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585-2315 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 18636351 vs 585-2315 |
18633551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636351 vs 18633551 |
18633351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 18636351 vs 18633351 |
18630451 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636351 vs 18630451 |
18630551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636351 vs 18630551 |
18636451 | Single Color LED Display Cluster, Green, | CML Innovative Technologies | 18636351 vs 18636451 |
585-3315 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 18636351 vs 585-3315 |
18636551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636351 vs 18636551 |
585-3325 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 18636351 vs 585-3325 |
585-1315 | Single Color LED Display Cluster, Green, 6.1mm | Dialight | 18636351 vs 585-1315 |