Part Details for 18636352 by CML Innovative Technologies
Overview of 18636352 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 18636352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463480
|
RS | LED Lamp T16x35mm E14 3x3mm-LED 24VAC/DC yellow | CML Innovative Technologies 18636352 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2200 / $6.9600 | RFQ |
DISTI #
18636352
|
TME | LED lamp, yellow, E14, 24VDC, 24VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$3.8400 / $4.7300 | RFQ |
Part Details for 18636352
18636352 CAD Models
18636352 Part Data Attributes:
|
18636352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18636352
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Forward Current-Max | 0.017 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for 18636352
This table gives cross-reference parts and alternative options found for 18636352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18636352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18636752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636352 vs 18636752 |
585-5523 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 18636352 vs 585-5523 |
585-5525 | Single Color LED Display Cluster, Yellow, 10.92mm | Dialight | 18636352 vs 585-5525 |
18636752 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 18636352 vs 18636752 |
586-6403-201F | Single Color LED Display Cluster, Yellow, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 18636352 vs 586-6403-201F |
586-6403-206F | Single Color LED Display Cluster, Yellow, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 18636352 vs 586-6403-206F |
18633352 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636352 vs 18633352 |
18630552 | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18636352 vs 18630552 |
891-1Y02-111-RA-001 | Single Color LED Display Cluster, Yellow | Dialight | 18636352 vs 891-1Y02-111-RA-001 |
586-6403-101F | Single Color LED Display Cluster, Yellow, 10.92mm, ROHS COMPLIANT PACKAGE-1 | Dialight | 18636352 vs 586-6403-101F |