Part Details for 1864 by JKL Components Corporation
Overview of 1864 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1864-EVALZ | Analog Devices | 03-5 Amp non synchronous buck | |
LTC1864AIMS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch | |
LTC1864IMS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch |
Price & Stock for 1864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864JK-ND
|
DigiKey | LAMP INCAND RT-3.25 MIN BAYO 28V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3262 | Buy Now |
DISTI #
560-1864
|
Mouser Electronics | Lamps Std Miniature Baynet 28V .17A 3M RoHS: Compliant | 279 |
|
$0.3260 / $1.0900 | Buy Now |
|
Onlinecomponents.com | T-3 1/4 Bayonet Lamp RoHS: Compliant |
40 In Stock |
|
$0.5710 / $1.1000 | Buy Now |
|
Master Electronics | T-3 1/4 Bayonet Lamp RoHS: Compliant |
40 In Stock |
|
$0.5710 / $1.1000 | Buy Now |