Part Details for 18643352C by CML Innovative Technologies
Overview of 18643352C by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 18643352C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463560
|
RS | LED Lamp T16x35mm BA15s 6x3mm-LED 24-28VAC/DC yellow | CML Innovative Technologies 18643352C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5800 / $13.2200 | RFQ |
DISTI #
18643352C
|
TME | LED lamp, yellow, BA15S, 24÷28VDC, 24÷28VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$7.1700 / $8.8300 | RFQ |
Part Details for 18643352C
18643352C CAD Models
18643352C Part Data Attributes
|
18643352C
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18643352C
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Display Height | 16 mm | |
Forward Current-Max | 0.042 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |