Part Details for 18646351 by CML Innovative Technologies
Overview of 18646351 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18646351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463504
|
RS | LED Lamp T16x35mm E14 6x3mm-LED 24-28VAC/DC green | CML Innovative Technologies 18646351 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9400 / $23.6700 | RFQ |
DISTI #
18646351
|
TME | LED lamp, green, E14, 24÷28VDC, 24÷28VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$12.9500 / $15.9400 | RFQ |
Part Details for 18646351
18646351 CAD Models
18646351 Part Data Attributes:
|
18646351
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18646351
CML Innovative Technologies
Single Color LED Display Cluster, Green, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Display Height | 16 mm | |
Forward Current-Max | 0.042 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |