Part Details for 1864713W3D by CML Innovative Technologies
Overview of 1864713W3D by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1864713W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463578
|
RS | LED Lamp T16x35mm E14 6x3mm-LED 130VAC/DC white diffuse | CML Innovative Technologies 1864713W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0600 / $25.0800 | RFQ |
DISTI #
1864713W3D
|
TME | LED lamp, white, E14, 130VDC, 130VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$13.5900 / $16.7200 | RFQ |
Part Details for 1864713W3D
1864713W3D CAD Models
1864713W3D Part Data Attributes
|
1864713W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1864713W3D
CML Innovative Technologies
Single Color LED Display Cluster, White, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Display Height | 16 mm | |
Forward Current-Max | 0.009 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |