1865-11G-LDN
Description: Peizoresistive Sensor,

Overview of 1865-11G-LDN by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HMC787ALC3BTR-R5 Analog Devices Double-Balanced - Mixer, 3-11G
HMC787ALC3BTR Analog Devices Double-Balanced - Mixer, 3-11G
HMC787ALC3B Analog Devices Double-Balanced - Mixer, 3-11G

CAD Models for 1865-11G-LDN by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1865-11G-LDN by Honeywell Sensing and Control

1865-11G-LDN
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Body Height
4.572 mm
Body Length or Diameter
14.605 mm
Housing
PLASTIC
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0MV
Operating Temperature-Max
54 °C
Operating Temperature-Min
-28 °C
Output Range
38-42mV
Output Type
VOLTAGE OUTPUT
Package Shape/Style
ROUND
Port Type
HOLE
Pressure Range-Max
5 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
Response Time
5000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 1865-11G-LDN
    Honeywell Sensing and Control
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1865-11G-LDN by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1865-11G-LDN by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 1865-11G-LDN would you like to use for your alert(s)?
  • Please alert me when 1865-11G-LDN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1865-11G-LDN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1865-11G-LDN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1865-11G-LDN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1865-11G-LDN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1865-11G-LDN by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: