-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1865A | Analog Devices | LT3055EDD Demo Board - 500mA, | |
LTC1865ACMS#PBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch | |
LTC1865AIS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0124
|
Newark | 1865 Force Sensor 15 Psig Voltage Excit. |Honeywell 1865-13G-KDN RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.4600 / $303.3000 | Buy Now |
DISTI #
480-1865-13G-KDN-ND
|
DigiKey | SENSOR 15PSIG .04V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
25 In Stock |
|
$193.5960 / $244.8900 | Buy Now |
DISTI #
785-1865-13G-KDN
|
Mouser Electronics | Board Mount Pressure Sensors PRES XDCR 15 PSI GAGE 10VDC RoHS: Compliant | 24 |
|
$193.6000 / $201.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.8500 / $564.6500 | Buy Now |
DISTI #
1865-13G-KDN
|
TTI | Board Mount Pressure Sensors PRES XDCR 15 PSI GAGE 10VDC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 82 In Stock |
|
$191.6600 / $199.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.8500 / $564.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1865-13G-KDN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1865-13G-KDN
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 4.572 mm | |
Body Length or Diameter | 14.605 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -28 °C | |
Output Range | 38-42mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |