1865-15G-KDN
Description: Peizoresistive Sensor,

Overview of 1865-15G-KDN by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC1865A Analog Devices LT3055EDD Demo Board - 500mA,
LTC1865ACMS#PBF Analog Devices µPwr, 16-B, 250ksps 1- & 2-Ch
LTC1865AIS8#TRPBF Analog Devices µPwr, 16-B, 250ksps 1- & 2-Ch

Price & Stock for 1865-15G-KDN by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH0126
Newark 1865 Force Sensor 25 Psig Voltage Excit |Honeywell 1865-15G-KDN RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $303.3000
  • 151 $287.3400
  • 751 $271.3800
  • 1,501 $239.4600
$239.4600 / $303.3000 Buy Now
DISTI # 480-1865-15G-KDN-ND
DigiKey SENSOR 25PSIG .04V Min Qty: 35 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 35 $193.5960
$193.5960 Buy Now
DISTI # 785-1865-15G-KDN
Mouser Electronics Board Mount Pressure Sensors FORCE SENSOR 25PSI GAGE 10VDC RoHS: Compliant 0
  • 35 $240.7000
$240.7000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $564.6500
  • 18 $298.0100
  • 27 $204.9500
  • 35 $200.8500
$200.8500 / $564.6500 Buy Now
DISTI # 1865-15G-KDN
TTI Board Mount Pressure Sensors FORCE SENSOR 25PSI GAGE 10VDC RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk Americas - 0
Limited Supply - Call TTI
  • 35 $263.4400
$263.4400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $564.6500
  • 18 $298.0100
  • 27 $204.9500
  • 35 $200.8500
$200.8500 / $564.6500 Buy Now

CAD Models for 1865-15G-KDN by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1865-15G-KDN by Honeywell Sensing and Control

1865-15G-KDN
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Body Height
4.572 mm
Body Length or Diameter
14.605 mm
Housing
PLASTIC
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0MV
Operating Temperature-Max
54 °C
Operating Temperature-Min
-28 °C
Output Range
38-42mV
Output Type
VOLTAGE OUTPUT
Package Shape/Style
ROUND
Port Type
HOLE
Pressure Range-Max
25 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
Response Time
5000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 1865-15G-KDN
    Honeywell Sensing and Control
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1865-15G-KDN by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1865-15G-KDN by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 1865-15G-KDN would you like to use for your alert(s)?
  • Please alert me when 1865-15G-KDN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1865-15G-KDN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1865-15G-KDN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1865-15G-KDN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1865-15G-KDN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1865-15G-KDN by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: