Part Details for 1867 by Adafruit Industries
Overview of 1867 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5068
|
Newark | 12Mm Coin Cell Breakout W/ On-Off Switch |Adafruit 1867 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
DISTI #
1528-1457-ND
|
DigiKey | 12MM COIN BATT BREAKOUT W/SWITCH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$2.7500 | Buy Now |
DISTI #
485-1867
|
Mouser Electronics | Power Management IC Development Tools Coin Cell Breakout w/ On-Off Switch RoHS: Compliant | 21 |
|
$2.7500 | Buy Now |
DISTI #
V99:2348_14718255
|
Arrow Electronics | 12mm Coin Cell Breakout w/ On-Off Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 149 |
|
$0.2546 / $2.7500 | Buy Now |
DISTI #
70460960
|
RS | 12mm Coin Cell Breakout w/ On-Off Switch | Adafruit Industries 1867 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
25944167
|
Verical | 12mm Coin Cell Breakout w/ On-Off Switch RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 149 |
|
$2.7500 | Buy Now |
Part Details for 1867
1867 CAD Models
1867 Part Data Attributes
|
1867
Adafruit Industries
Buy Now
|
Compare Parts:
1867
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |