Part Details for 1867410150 by Weidmüller Interface GmbH & Co. KG
Overview of 1867410150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867410150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6284
|
Newark | Sail-M12Bg-3S1.5U |Weidmuller 1867410150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8500 / $28.7300 | Buy Now |
DISTI #
281-7153-ND
|
DigiKey | SAIL-M12BG-3S1.5Q Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$25.7981 / $34.8400 | Buy Now |
DISTI #
1867410150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Receptacle PUR/TPE 0.34mm2 1.5m - Bulk (Alt: 1867410150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1867410150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-3S1.5U | 0 |
|
$21.4500 / $29.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7700 / $23.5200 | Buy Now |
DISTI #
1867410150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Receptacle PUR/TPE 0.34mm2 1.5m - Bulk (Alt: 1867410150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1889383
|
Farnell | LEAD, M12 SKT-FREE, SHIELDED, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$31.3493 / $43.0594 | Buy Now |