Part Details for 1867410300 by Weidmüller Interface GmbH & Co. KG
Overview of 1867410300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1867410300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6285
|
Newark | Sail-M12Bg-3S3.0U |Weidmuller 1867410300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8100 / $32.4500 | Buy Now |
DISTI #
281-7154-ND
|
DigiKey | SAIL-M12BG-3S3.0Q Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$26.2536 / $35.4500 | Buy Now |
DISTI #
1867410300
|
Avnet Americas | Cable Assembly Sensor/Actuator 3 Position M12 Circular Socket Straight 3m - Bulk (Alt: 1867410300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1867410300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-3S3.0U RoHS: Compliant | 0 |
|
$22.9400 / $33.2000 | Order Now |
|
Onlinecomponents.com | Round plug-in connector, Cable, One end without RoHS: Compliant | 5 Factory Stock |
|
$20.0700 / $26.5600 | Buy Now |
DISTI #
1867410300
|
Avnet Americas | Cable Assembly Sensor/Actuator 3 Position M12 Circular Socket Straight 3m - Bulk (Alt: 1867410300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1867410300
|
Avnet Americas | Cable Assembly Sensor/Actuator 3 Position M12 Circular Socket Straight 3m - Bulk (Alt: 1867410300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1889384
|
Farnell | LEAD, M12 SKT-FREE, SHIELDED, 3M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$29.1563 / $34.7331 | Buy Now |
|
Master Electronics | Round plug-in connector, Cable, One end without RoHS: Compliant | 5 Factory Stock |
|
$20.0700 / $26.5600 | Buy Now |