Part Details for 186A-0520138 by SPC Multicomp
Overview of 186A-0520138 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186A-0520138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4667
|
Newark | Mini Usb Conn, Rcpt, Th, Usb Connector Type:-, Usb Standard:-, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Multicomp 186A-0520138 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2011 |
|
$0.3430 / $0.6200 | Buy Now |