Part Details for 187-0109-005 by EF Johnson Technologies Inc
Overview of 187-0109-005 by EF Johnson Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187-0109-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE CAPACITOR, AIR, 125V, 2.28PF MIN, 14.13PF MAX, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | 13 |
|
$9.6600 / $12.8800 | Buy Now |
Part Details for 187-0109-005
187-0109-005 CAD Models
187-0109-005 Part Data Attributes:
|
187-0109-005
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
187-0109-005
EF Johnson Technologies Inc
CAPACITOR, VARIABLE, AIR, 125V, 2.28pF - 14.13pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EF JOHNSON CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 14.13 pF | |
Capacitance-Min | 2.28 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | T | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for 187-0109-005
This table gives cross-reference parts and alternative options found for 187-0109-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 187-0109-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
187-0109-005 | CAPACITOR, VARIABLE, AIR, 125V, 1.9pF - 15.7pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Johnson Components | 187-0109-005 vs 187-0109-005 |