Part Details for 187-0109-175 by EF Johnson Technologies Inc
Overview of 187-0109-175 by EF Johnson Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 187-0109-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$3.7500 | Buy Now |
Part Details for 187-0109-175
187-0109-175 CAD Models
187-0109-175 Part Data Attributes:
|
187-0109-175
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
187-0109-175
EF Johnson Technologies Inc
CAPACITOR, VARIABLE, AIR, 125V, 2.28pF - 14.13pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EF JOHNSON CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 14.13 pF | |
Capacitance-Min | 2.28 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | T | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |