1871058-1
TE Connectivity
Description: Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle

Overview of 1871058-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 1871058-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC6101
Newark Pci Express Conn. Eon Type, 36P, L=2.0 |Amp Te Connectivity 1871058-1 RoHS: Not Compliant Min Qty: 1792 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.0600
$6.0600 Buy Now
DISTI # 1871058-1
Avnet Americas PCI EXPRESS CONN. EON TYPE, 36P - Trays (Alt: 1871058-1) RoHS: Compliant Min Qty: 1792 Package Multiple: 896 Lead time: 7 Weeks, 3 Days Container: Tray 0
  • 1,792 $4.8647
  • 3,584 $4.7257
  • 5,376 $4.5867
  • 8,960 $4.4477
  • 17,920 $4.3087
$4.3087 / $4.8647 Buy Now
DISTI # 571-1871058-1
Mouser Electronics PCI Express / PCI Connectors 36P L=2.0 PCIEXPRESS EON TYPE CONN RoHS: Compliant 3328
  • 1 $6.2800
  • 10 $5.9700
  • 25 $5.4100
  • 112 $5.2800
  • 224 $5.2000
  • 448 $5.1700
  • 896 $5.1100
$5.1100 / $6.2800 Buy Now
DISTI # 73774680
RS PCI EXPRESS CONN. EON TYPE, 36P, L=2.0, PCI and PCI Express Connectors | TE Connectivity 1871058-1 Min Qty: 1792 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,792 $6.7580
$6.7580 RFQ
Future Electronics PCI EXPRESS CONN. EON TYPE, 36P, L=2.0 RoHS: Compliant pbFree: Yes Min Qty: 1792 Package Multiple: 1792 Lead time: 7 Weeks Container: Tray 0
Tray
  • 1,792 $4.8700
$4.8700 Buy Now
DISTI # AMP1871058-1
Heilind Electronics PCI EXPRESS CONN. EON TYPE, 36 Americas - 0 in Stock
  • 1,792 $5.1101
$5.1101 Buy Now
Onlinecomponents.com PCI EXPRESS CONN. EON TYPE, 36P, L=2.0 RoHS: Compliant 622 In Stock
896 On Order
  • 5 $6.8200
  • 100 $5.3300
  • 250 $5.1100
  • 448 $5.0200
  • 896 $4.9700
  • 1,344 $4.9200
  • 1,792 $4.8800
$4.8800 / $6.8200 Buy Now
DISTI # 75302476
Verical Conn PCI Express Card Edge SKT 36 POS 1mm Press Fit ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2341 Americas - 620
  • 10 $8.8660
  • 100 $6.9290
  • 250 $6.6430
  • 450 $6.5260
  • 900 $6.4610
$6.4610 / $8.8660 Buy Now
DISTI # AMP1871058-1
Interstate Connecting Components PCI EXPRESS CONN. EON TYPE, 36 0
  • 1,792 $5.1101
$5.1101 Buy Now
DISTI # 1871058-1
Avnet Abacus (Alt: 1871058-1) RoHS: Compliant Min Qty: 1792 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1871058-1
Avnet Abacus (Alt: 1871058-1) RoHS: Compliant Min Qty: 1792 Package Multiple: 896 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1871058-1
Avnet Asia PCI EXPRESS CONN. EON TYPE, 36P (Alt: 1871058-1) RoHS: Compliant Min Qty: 1792 Package Multiple: 896 Lead time: 4 Weeks, 6 Days 0
  • 1,792 $4.0582
  • 3,584 $4.0018
  • 5,376 $3.9470
  • 8,960 $3.8936
  • 17,920 $3.7912
  • 44,800 $3.6940
  • 89,600 $3.6016
$3.6016 / $4.0582 Buy Now
Master Electronics PCI EXPRESS CONN. EON TYPE, 36P, L=2.0 RoHS: Compliant 622 In Stock
896 On Order
  • 5 $6.8200
  • 100 $5.3300
  • 250 $5.1100
  • 448 $5.0200
  • 896 $4.9700
  • 1,344 $4.9200
  • 1,792 $4.8800
$4.8800 / $6.8200 Buy Now

CAD Models for 1871058-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1871058-1 by TE Connectivity

1871058-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS AND ELV COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.35 inch
Body Depth
0.433 inch
Body Length
0.984 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1.1A
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
1.1 A
Reference Standard
CSA
Terminal Length
0.079 inch
Terminal Pitch
1 mm
Termination Type
PRESS FIT
Total Number of Contacts
36
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 1871058-1
    TE Connectivity
    Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1871058-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1871058-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1871058-1 would you like to use for your alert(s)?
  • Please alert me when 1871058-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1871058-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1871058-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1871058-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1871058-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1871058-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: