Part Details for 1871059-1 by TE Connectivity
Overview of 1871059-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871059-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2124
|
Newark | Emi Gaskets, Sheets, Absorbers&shielding Shield |Amp Te Connectivity 1871059-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
DISTI #
97X9590
|
Newark | Shield Finger 1715 On Tape (Em |Te Connectivity 1871059-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
1871059-1
|
Avnet Americas | Connector Accessories Shield Finger Copper Alloy Gold Over Nickel T/R - Tape and Reel (Alt: 1871059-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$0.1668 | Buy Now |
DISTI #
571-1871059-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SHIELD SPRING FINGER 1715 1.5MM RoHS: Compliant | 0 |
|
$0.1950 | Order Now |
DISTI #
73774683
|
RS | SHIELD FINGER 1715 ON TAPE (EM, PCB Spring Contacts | TE Connectivity 1871059-1 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks | 0 |
|
$0.1601 | Buy Now |
DISTI #
AMP1871059-1
|
Heilind Electronics | SHIELD FINGER 1715 ON TAP | Americas - 0 in Stock |
|
$0.1843 / $0.2030 | Buy Now |
|
Onlinecomponents.com | SHIELD FINGER 1715 ON TAPE (EM RoHS: Compliant |
39670 Partner Stock |
|
$0.1773 / $0.2649 | Buy Now |
DISTI #
25250152
|
Verical | Connector Accessories Spring Finger Straight T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 35000 |
|
$0.1640 / $0.1870 | Buy Now |
|
Bristol Electronics | 1635 |
|
RFQ |