-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPSEAL16,CAP ASSY,8P-A,B/R TYPE,RWDS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1871415-1-ND
|
DigiKey | CONN FML HSG 8POS 4.50MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
350 In Stock |
|
$2.7767 / $4.5900 | Buy Now |
DISTI #
1871415-1
|
Avnet Americas | AMPSEAL16,CAP ASSY,8P-A,B/R TYPE,RWDS, - Bag (Alt: 1871415-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 19 Weeks, 5 Days Container: Bag | 0 |
|
$2.8324 | Buy Now |
DISTI #
571-1871415-1
|
Mouser Electronics | Automotive Connectors AMPSEAL16,CAP ASSY, 8P-A,B/R TYPE,RWDS, RoHS: Compliant | 136 |
|
$2.9800 / $4.5900 | Buy Now |
DISTI #
71345292
|
RS | AMPSEAL16,CAP ASSY,8P-A, B/R TYPE, RWDS, | TE Connectivity 1871415-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 / $4.6400 | RFQ |
|
Future Electronics | 8 Position Dual Row 5.30 mm 250 V 13 A Straight Angle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$2.8400 / $3.0900 | Buy Now |
|
Future Electronics | 8 Position Dual Row 5.30 mm 250 V 13 A Straight Angle Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$2.8400 / $3.0900 | Buy Now |
DISTI #
AMP1871415-1
|
Heilind Electronics | AMPSEAL16,CAP ASSY,8P-A,B/R TY | Americas - 0 in Stock43200 On Order |
|
$3.0628 | Buy Now |
|
Onlinecomponents.com | AMPSEAL16,CAP ASSY,8P-A,B/R TYPE,RWDS, RoHS: Compliant | 0 |
|
$2.8100 / $9.1200 | Buy Now |
|
Onlinecomponents.com | AMPSEAL16,CAP ASSY,8P-A,B/R TYPE,RWDS, RoHS: Compliant | 0 |
|
$2.6700 / $7.5000 | Buy Now |
DISTI #
1871415-1
|
TTI | Automotive Connectors AMPSEAL16,CAP ASSY, 8P-A,B/R TYPE,RWDS, RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 150 Container: Each | Americas - 0 |
|
$2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1871415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871415-1
TE Connectivity
AMPSEAL16,CAP ASSY,8P-A,B/R TYPE,RWDS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.055 inch | |
Body Depth | 1.873 inch | |
Body Length | 1.126 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.5 mm |