-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0350
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity 187167-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$248.8600 / $263.5000 | Buy Now |
DISTI #
2266-187167-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$239.2900 / $253.3700 | Buy Now |
DISTI #
187167-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 187167-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$195.9154 / $235.7626 | Buy Now |
DISTI #
RYCTXR54AB00-1210AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1210AI | Americas - 0 in Stock |
|
$244.1618 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1210AI |
13 Partner Stock |
|
$220.1600 / $234.6700 | Buy Now |
DISTI #
16871433
|
Verical | Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$224.3900 / $237.5900 | Buy Now |
DISTI #
187167-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 187167-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Container: Bulk | 0 |
|
$195.9154 / $235.7626 | Buy Now |
DISTI #
RYCTXR54AB00-1210AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1210AI | 0 |
|
$244.1618 | Buy Now |
DISTI #
TE Connectivity 187167-000
|
PEI Genesis | TXR54AB00-1210AI | 13 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-1210AI |
13 Partner Stock |
|
$220.1600 / $234.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
187167-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
187167-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |