There are no models available for this part yet.
Overview of 1873 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for 1873 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5073
|
Newark | 16 Mhz Ceramic Resonator/Oscillator |Adafruit 1873 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now | |
DISTI #
485-1873
|
Mouser Electronics | Adafruit Accessories Ceramic Resonator Oscillator 16 MHz RoHS: Compliant | 54 |
|
$0.9500 | Buy Now | |
DISTI #
70927983
|
RS | 16 MHz Ceramic Resonator / Oscillator | Adafruit Industries 1873 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ | |
DISTI #
C1S103200016579
|
Chip1Stop | 16 MHz Ceramic Resonator/Oscillator RoHS: Compliant | 9 |
|
$1.5900 | Buy Now |
CAD Models for 1873 by Adafruit Industries
Part Data Attributes for 1873 by Adafruit Industries
1873
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
1873Adafruit IndustriesVS
-