Part Details for 1873 by CEC Industries Ltd
Overview of 1873 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for 1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1663
|
Newark | Lamp, Incandescent, 28V, 5.6W, Supply Voltage:28V, Lamp Base Type:S.c. Bayonet, Bulb Size:T-3 1/4, Mscp:3, Average Bulb Life:7000H, Product Range:-, Current Rating:200Ma, Lead Style:Bayonet, Ba9S, Length:30.2Mm, Power Rating:5.6W Rohs Compliant: Yes |Cec Industries 1873 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $1.4700 | Buy Now |
DISTI #
4895-1873-ND
|
DigiKey | Box of 10 T3 1/4 SC M BAY 28V .2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$10.2400 / $12.5200 | Buy Now |