Part Details for 1873 by Heyco
Overview of 1873 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for 1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1873
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RDD 100A FLAT WHT RoHS: Compliant | 1034 |
|
$0.1570 / $0.2900 | Buy Now |
DISTI #
72242060
|
RS | Heyco RDD Lockit Strain Relief Bushings, Straight-Thru, 100A, White | Heyco 1873 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6000 |
|
$0.1620 / $0.1740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1045 / $0.1908 | Buy Now |
DISTI #
HEY1873
|
DB Roberts | RDD 100A WHITE | 0 |
|
RFQ |
Part Details for 1873
1873 CAD Models
1873 Part Data Attributes
|
1873
Heyco
Buy Now
|
Compare Parts:
1873
Heyco
|
Samacsys Manufacturer | Heyco |