Part Details for 1873 by JKL Components Corporation
Overview of 1873 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1873JK-ND
|
DigiKey | LAMP INCAND RT-3.25 MIN BAYO 28V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6353 | Buy Now |
DISTI #
560-1873
|
Mouser Electronics | Lamps Std Miniature Baynet 28V .2A 3M RoHS: Compliant | 0 |
|
$0.5870 / $1.3600 | Order Now |
|
Onlinecomponents.com | T-3 1/4 Bayonet Lamp RoHS: Compliant |
298 In Stock |
|
$0.5500 / $6.5000 | Buy Now |
|
Master Electronics | T-3 1/4 Bayonet Lamp RoHS: Compliant |
298 In Stock |
|
$0.5500 / $6.5000 | Buy Now |
Part Details for 1873
1873 CAD Models
1873 Part Data Attributes
|
1873
JKL Components Corporation
Buy Now
|
Compare Parts:
1873
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |