Part Details for 1873265 (ALTERNATE: FKC 2 5/ 8-STF-5 08) by Phoenix Contact
Overview of 1873265 (ALTERNATE: FKC 2 5/ 8-STF-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873265 (ALTERNATE: FKC 2 5/ 8-STF-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374310
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 8 Position Combicon Control Series | Phoenix Contact 1873265 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$8.2100 / $9.5500 | Buy Now |