Part Details for 1873550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1873550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1724
|
Newark | Heavy Duty Insert, Plug, 10 Pos, Product Range:He Series, Heavy Duty Connector Type:Insert, No. Of Contacts:10 Contacts, Rectangular Shell Size:4, Gender:Plug, Heavy Duty Contact Type:Push Lock Pin, Current Rating:16A Rohs Compliant: Yes |Weidmuller 1873550000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $14.1200 | Buy Now |
DISTI #
281-4842-ND
|
DigiKey | INSERT MALE 10POS+1GND PUSH IN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1675 / $16.9800 | Buy Now |
DISTI #
1873550000
|
Avnet Americas | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS ST Panel Mount - Bulk (Alt: 1873550000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4942 / $10.0624 | Buy Now |
DISTI #
470-1873550000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HE 10 MP | 9 |
|
$8.7800 / $16.4400 | Buy Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS ST Panel Mount RoHS: Compliant |
45 In Stock 78 Factory Stock |
|
$9.5900 / $18.3600 | Buy Now |
|
Master Electronics | Conn Heavy-Duty Rectangular M 10Signal/1Ground POS ST Panel Mount RoHS: Compliant |
45 In Stock 78 Factory Stock |
|
$9.5900 / $18.3600 | Buy Now |