Part Details for 18751 by Pop Rivets
Results Overview of 18751 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10129187-51120TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 15.05mm (0.593inch), Tail length 1.6mm (0.063inch). | |
| 10129187-51220TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 15.05mm (0.593inch), Tail length 2.0mm (0.079inch). |
Price & Stock for 18751
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM18751
|
DB Roberts | PNT800-36 | 0 |
|
RFQ |