There are no models available for this part yet.
Overview of 1877068-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1877068-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M9913
|
Newark | Circular Connector Receptacle 7Pos Panel, Product Range:Cpc Medical Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Colour:Grey Rohs Compliant: Yes |Te Connectivity 1877068-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $23.2300 | Buy Now | |
DISTI #
3937-1877068-1-ND
|
DigiKey | CONN RCPT FMALE 7POS SOLDER CUP Min Qty: 1 Lead time: 58 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$37.7636 / $47.4200 | Buy Now | |
DISTI #
A97728-ND
|
DigiKey | CONN RCPT FMALE 7POS SOLDER CUP Min Qty: 1 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9401 | Buy Now | |
DISTI #
1877068-1
|
Avnet Americas | Conn CPC Medical F 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 1877068-1) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 57 Weeks, 2 Days Container: Bulk | 0 |
|
$20.0010 / $24.0690 | Buy Now | |
DISTI #
571-1877068-1
|
Mouser Electronics | Standard Circular Connector RECEP 7P 0 DEG GRY RoHS: Compliant | 0 |
|
$22.9400 | Order Now | |
DISTI #
70084417
|
RS | Connector, Medical CPC, Receptacle Assy, 7 Pos., UL 94V-0, IP 50, Panel Mount | TE Connectivity 1877068-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $30.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$20.6800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$20.6800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$20.6800 | Buy Now | ||
DISTI #
AMP1877068-1
|
Heilind Electronics | ASY,RECPT,7 POS,0 DEG,GRAY, GR | Americas - 0 in Stock |
|
$24.9265 / $25.2986 | Buy Now |
CAD Models for 1877068-1 by TE Connectivity
Part Data Attributes for 1877068-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
57 Weeks, 2 Days
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|