There are no models available for this part yet.
Overview of 1877280060 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1877280060 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M1283
|
Newark | Sail-M8G-M12W-Ld-3-0,6U |Weidmuller 1877280060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2900 / $38.0900 | Buy Now | |
DISTI #
1877280060
|
Avnet Americas | Cable Assembly 3 Position M8 Circular to 3 Position Right Angle M12 Circular Plug to Receptacle PUR 0.25mm2 0.6m - Bulk (Alt: 1877280060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1400 / $31.0800 | Buy Now |