1877285-4
Description: (1877285-4) 04P EP SHRD HDR ASMY, WHITE

Overview of 1877285-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1877285-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC2685
Newark Wtb Conn, Header, 4Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Economy Power Series Rohs Compliant: Yes |Te Connectivity 1877285-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 168
  • 1 $0.0630
  • 10 $0.0630
  • 25 $0.0630
  • 100 $0.0630
  • 500 $0.0630
$0.0630 Buy Now
DISTI # A99847-ND
DigiKey CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 9815
In Stock
  • 1 $0.4900
  • 10 $0.4040
  • 400 $0.2987
  • 800 $0.2823
  • 1,200 $0.2731
  • 5,200 $0.2425
  • 10,000 $0.2300
$0.2300 / $0.4900 Buy Now
DISTI # 51AC2685
Avnet Americas Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 51AC2685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk 168 Partner Stock
  • 1 $0.4340
  • 30 $0.3930
  • 100 $0.3530
  • 500 $0.3400
$0.3400 / $0.4340 Buy Now
DISTI # 1877285-4
Avnet Americas Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bag (Alt: 1877285-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 4 Days Container: Bag 0
  • 4,000 $0.1970
$0.1970 Buy Now
DISTI # 571-1877285-4
Mouser Electronics Power to the Board HDR 4 POS STR .156 TIN RoHS: Compliant 2057
  • 1 $0.4100
  • 10 $0.3130
  • 100 $0.2970
  • 400 $0.2450
  • 2,800 $0.2420
  • 5,200 $0.2380
  • 10,000 $0.2350
  • 25,200 $0.2300
$0.2300 / $0.4100 Buy Now
DISTI # 71424149
RS Circular Connector 04P EP SHRD HDR ASMY WHITE | TE Connectivity 1877285-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 3923
  • 1 $0.4240
  • 15 $0.3610
  • 50 $0.3390
  • 100 $0.3220
  • 250 $0.3050
$0.3050 / $0.4240 Buy Now
Future Electronics 4 Position 3.96 mm Pitch Single Row Through Hole Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag 55
Bag
  • 1 $0.2450
  • 150 $0.2400
  • 500 $0.2300
  • 1,500 $0.2200
  • 5,000 $0.2050
$0.2050 / $0.2450 Buy Now
Future Electronics 4 Position 3.96 mm Pitch Single Row Through Hole Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1 $0.2450
  • 150 $0.2400
  • 500 $0.2300
  • 1,500 $0.2200
  • 5,000 $0.2050
$0.2050 / $0.2450 Buy Now
DISTI # AMP1877285-4
Heilind Electronics EP HEADER ASY,SHROUDED,4 POSIT Americas - 0 in Stock
  • 4,000 $0.2493
  • 6,400 $0.2456
  • 30,800 $0.2128
$0.2128 / $0.2493 Buy Now
Onlinecomponents.com 04P EP SHRD HDR ASMY, WHITE RoHS: Compliant 444 In Stock
16000 On Order
  • 400 $0.2964
  • 800 $0.2710
  • 2,800 $0.2416
  • 5,200 $0.2156
  • 7,600 $0.2082
  • 25,200 $0.2007
  • 50,000 $0.1987
  • 100,000 $0.1967
$0.1967 / $0.2964 Buy Now
Bristol Electronics   50
RFQ
DISTI # 1877285-4
TTI Power to the Board HDR 4 POS STR .156 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk Americas - 20
In Stock
  • 20 $0.2570
  • 100 $0.2450
  • 150 $0.2400
  • 250 $0.2350
  • 500 $0.2310
$0.2310 / $0.2570 Buy Now
DISTI # AMP1877285-4
Interstate Connecting Components EP HEADER ASY,SHROUDED,4 POSIT 0
  • 4,000 $0.2493
  • 6,400 $0.2456
  • 30,800 $0.2128
$0.2128 / $0.2493 Buy Now
Powell Electronics EP - Header Assembly Min Qty: 1 27
  • 1 $0.8227
  • 4,000 $0.5759
  • 25,000 $0.4991
  • 100,000 $0.3839
$0.3839 / $0.8227 Buy Now
DISTI # 1877285-4
Avnet Abacus Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole (Alt: 1877285-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1877285-4
Avnet Abacus Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole (Alt: 1877285-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1877285-4
Avnet Asia Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole (Alt: 1877285-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 5 Weeks, 3 Days 0
  • 20,000 $0.2107
  • 40,000 $0.2077
  • 60,000 $0.2049
  • 100,000 $0.2021
  • 200,000 $0.1968
  • 500,000 $0.1918
  • 1,000,000 $0.1870
$0.1870 / $0.2107 Buy Now
DISTI # C1S757100535878
Chip1Stop Conn Shrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant 23
  • 10 $0.3040
$0.3040 Buy Now
Master Electronics 04P EP SHRD HDR ASMY, WHITE RoHS: Compliant 444 In Stock
16000 On Order
  • 400 $0.2964
  • 800 $0.2710
  • 2,800 $0.2416
  • 5,200 $0.2156
  • 7,600 $0.2082
  • 25,200 $0.2007
  • 50,000 $0.1987
  • 100,000 $0.1967
$0.1967 / $0.2964 Buy Now

CAD Models for 1877285-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1877285-4 by TE Connectivity

1877285-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
0.377 inch
Body Depth
0.472 inch
Body Length
0.752 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
8A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
Rated Current (Signal)
8 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Length
0.146 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 1877285-4
    TE Connectivity
    (1877285-4) 04P EP SHRD HDR ASMY, WHITE
    VS

Related Parts for 1877285-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1877285-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1877285-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1877285-4 would you like to use for your alert(s)?
  • Please alert me when 1877285-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1877285-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1877285-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1877285-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1877285-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1877285-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: