-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Quad sz17 2Q2 plug OD A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9625
|
Newark | Circular Quad Sz17 2Q2 Plug Od A |Amp Te Connectivity 1877775-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$918.9000 / $932.3200 | Buy Now |
DISTI #
1877775-5-ND
|
DigiKey | CIRCULAR QUAD SZ17 2Q2 PLUG OD A Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$900.9915 | Buy Now |
DISTI #
1877775-5
|
Avnet Americas | Conn Quadrax 2 ST Panel Mount - Bulk (Alt: 1877775-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$791.4614 / $952.4366 | Buy Now |
DISTI #
571-1877775-5
|
Mouser Electronics | Rack & Panel Connectors sz17 2Q2 plug OD A Circular Quad RoHS: Not Compliant | 0 |
|
$900.9900 | Order Now |
DISTI #
AMP1877775-5
|
Heilind Electronics | CIRCULAR QUAD SZ17 2Q2 PLUG O | Americas - 0 in Stock |
|
$986.3677 | Buy Now |
|
Onlinecomponents.com | Circular Quad sz17 2Q2 plug OD A | 0 |
|
$850.1300 / $2,495.1200 | Buy Now |
DISTI #
AMP1877775-5
|
Interstate Connecting Components | CIRCULAR QUAD SZ17 2Q2 PLUG O | 0 |
|
$986.3677 | Buy Now |
DISTI #
000000000003780727
|
Sager | Rack & Panel Connectors sz17 2Q2 plug OD A Circular Quad Min Qty: 1 | 0 |
|
$880.3300 / $978.1500 | Buy Now |
DISTI #
1877775-5
|
Avnet Abacus | (Alt: 1877775-5) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Quad sz17 2Q2 plug OD A | 0 |
|
$850.1300 / $2,495.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1877775-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1877775-5
TE Connectivity
Circular Quad sz17 2Q2 plug OD A
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 2 |