Part Details for 1878260360 by Weidmüller Interface GmbH & Co. KG
Overview of 1878260360 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1878260360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6367
|
Newark | Cli C 1-9 Ge/Sw 360-379 2-Pag Rl |Weidmuller 1878260360 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$79.1800 / $91.2200 | Buy Now |
DISTI #
1878260360-ND
|
DigiKey | WIRE MARKER SLIP-ON 4.2X9MM Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0844 | Buy Now |
DISTI #
1878260360
|
Avnet Americas | Cable Marker 9mm x 4.2mm PVC Yellow Reel - Bulk (Alt: 1878260360) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1878260360
|
Mouser Electronics | Wire Labels & Markers CLI C 1-9 GE/SW 360-379 2-PAG RL | 0 |
|
$0.0600 / $0.0840 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0615 / $0.0951 | Buy Now |