Part Details for 18782B200 by TE Connectivity
Overview of 18782B200 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18782B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1807-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 20A 12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
129 In Stock |
|
$16.0206 / $22.8900 | Buy Now |
DISTI #
3-1608066-7
|
Avnet Americas | Electromechanical Relay DPDT 20A 12VDC 120Ohm Through Hole - Trays (Alt: 3-1608066-7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 20A DPDT THT Power Relay RoHS: Compliant |
17 In Stock |
|
$12.1300 / $29.6600 | Buy Now |
DISTI #
51635271
|
Verical | Power Relay 12VDC 120VAC 20A DPDT THT Min Qty: 17 Package Multiple: 17 Date Code: 1705 | Americas - 17 |
|
$15.7690 / $35.0480 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 20A DPDT THT Power Relay RoHS: Compliant |
17 In Stock |
|
$12.1300 / $29.6600 | Buy Now |