1879228-3
TE Connectivity
Description: Fixed Resistor - Fusible, 2W, 20ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Overview of 1879228-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1879228-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1879228-3
Avnet Americas Resistor, 20 Ohm, ± 5%, 2 W, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1879228-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 1879228-3
Avnet Abacus Resistor, 20 Ohm, � 5%, 2 W, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1879228-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 1879228-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1879228-3 by TE Connectivity

1879228-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER
Fusing Time
60 s
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
20 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. 1879228-3
    TE Connectivity
    Fixed Resistor - Fusible, 2W, 20ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1879228-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1879228-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1879228-3 would you like to use for your alert(s)?
  • Please alert me when 1879228-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1879228-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1879228-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1879228-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1879228-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1879228-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: